Samtec ISDF-50-S technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Mount | Socket |
| Number of Contacts | 50 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ISDF |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec ISDF-50-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
