Samtec ISS1-03 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ISS1 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec ISS1-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
