Samtec ISS1-03-L technical specifications.
| Type | Housing |
| Number of Contacts | 3 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
Download the complete datasheet for Samtec ISS1-03-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.