Samtec ISS1-09 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | ISS1 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec ISS1-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.