Samtec ITD2-15-D technical specifications.
| Gender | Male |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec ITD2-15-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.