Samtec ITD2-20-D technical specifications.
| Gender | Male |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec ITD2-20-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.