
This 3.96mm pitch HDR board stacker connector features a straight body orientation and a maximum current rating of 13.1 amps per contact. It has a maximum voltage rating of 845VDC or 600VAC and is designed for through hole mounting. The connector has a product length of 11.88mm, a product depth of 6.35mm, and a product height of 3.81mm. It is suitable for applications requiring high voltage and current handling.
Samtec JW-03-04-T-S-250-150 technical specifications.
| Terminal Pitch (mm) | 3.96 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 11.88 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 3.81 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Max Current Rating | 13.1/ContactA |
| Max Voltage Rating | 845VDC|600VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec JW-03-04-T-S-250-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.