Samtec JW-05-04-T-S-250-250 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Height | 6.35mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec JW-05-04-T-S-250-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.