This 11-contact connector features a through-hole mount and a 3.96mm pitch. It is plated with tin and available in bulk packaging. The connector is not radiation hardened and is compliant with RoHS regulations.
Samtec JW-11-04-T-S-400-160 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec JW-11-04-T-S-400-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.