
This 13-contact HDR board stacker from Samtec features a straight body orientation and through-hole mounting. It has a terminal pitch of 3.96mm and a product length of 51.48mm, with a product height of 18.54mm. The component is rated for a maximum current of 13.1 amps per contact and a maximum voltage of 845VDC or 600VAC. It is designed for use in high-voltage applications and is suitable for through-hole mounting on printed circuit boards.
Samtec JW-13-04-T-S-450-280 technical specifications.
| Terminal Pitch (mm) | 3.96 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 51.48 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 18.54 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 13 |
| Termination Method | Solder |
| Max Current Rating | 13.1/ContactA |
| Max Voltage Rating | 845VDC|600VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec JW-13-04-T-S-450-280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.