
This HDR board stacker connector has a terminal pitch of 3.96mm and is designed for through-hole mounting. It features a straight body orientation and a maximum current rating of 13.1 amps per contact. The connector is rated for a maximum voltage of 845VDC and 600VAC. It has 15 contacts and is terminated with solder. The connector's product dimensions are 59.4mm in length, 6.35mm in depth, and 6.98mm in height.
Samtec JW-15-04-T-S-260-275 technical specifications.
| Terminal Pitch (mm) | 3.96 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 59.4 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 6.98 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Max Current Rating | 13.1/ContactA |
| Max Voltage Rating | 845VDC|600VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec JW-15-04-T-S-260-275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.