
The JW-15-04-T-S-630-275 is a 15-contact HDR board stacker connector from Samtec. It features a straight body orientation and a maximum voltage rating of 845VDC or 600VAC. The connector has a terminal pitch of 3.96mm and is designed for through-hole mounting. It can handle a maximum current rating of 13.1A per contact and is suitable for use in high-voltage applications.
Samtec JW-15-04-T-S-630-275 technical specifications.
| Terminal Pitch (mm) | 3.96 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 59.4 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 6.98 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Max Current Rating | 13.1/ContactA |
| Max Voltage Rating | 845VDC|600VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec JW-15-04-T-S-630-275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.