Samtec JW-17-04-TM-S-250-250 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Rows | 1 |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec JW-17-04-TM-S-250-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.