Samtec LBS-109-B-G-S technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LBS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LBS-109-B-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
