This 2-contact male through-hole connector features a 2.54mm pitch and is plated with tin. It is designed for use in general applications and is available in bulk packaging. The connector is not radiation hardened and is compliant with RoHS regulations. It can be solder terminated.
Samtec LCW-102-11-T-S-230-RA technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LCW-102-11-T-S-230-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.