This 2-contact male connector features a through-hole mount and 2.54mm pitch. It is plated with tin and compliant with RoHS regulations. The connector is packaged in bulk and is not radiation hardened.
Samtec LCW-102-19-T-M-230-RP technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LCW-102-19-T-M-230-RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.