This Samtec LCW-103-12-L-M-300-RR header features a gold-plated contact plating and is designed for through-hole mounting. It has three male contacts and is available in bulk packaging. The header is compliant with RoHS regulations and is not radiation hardened. It has a pitch of 2.54mm and is suitable for use in a variety of applications.
Samtec LCW-103-12-L-M-300-RR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LCW-103-12-L-M-300-RR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.