This 3-contact male through-hole header features a 2.54mm pitch and gold plating for reliable connections. It is designed for use in through-hole applications and is available in bulk packaging. The header is RoHS compliant and suitable for use in a variety of electronic devices.
Samtec LCW-103-12-S-S-230-RE technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LCW-103-12-S-S-230-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.