This 3-contact male through-hole header features a gold-plated contact and is designed for use in board-to-board and mezzanine applications. It is available in bulk packaging and is compliant with RoHS regulations. The header has a 2.54mm pitch and is suitable for use in through-hole mounting applications.
Samtec LCW-103-15-S-M-300-RE technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LCW-103-15-S-M-300-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.