The LCW-104-10-T-M-230-RP connector from Samtec is a 4-contact, through-hole male connector with a 2.54mm pitch. It is available in bulk packaging and features tin-plated contacts. The connector is not radiation hardened and is compliant with RoHS regulations. It is suitable for general use.
Samtec LCW-104-10-T-M-230-RP technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LCW-104-10-T-M-230-RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.