Conn Wire to Board HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole
Samtec LCW-104-11-S-M-230-RP technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LCW-104-11-S-M-230-RP to view detailed technical specifications.
No datasheet is available for this part.