This Samtec LCW-104-12-S-M-230-RP header features 4 gold-plated contacts with a 2.54mm pitch and is designed for through hole mounting. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is suitable for use in a variety of applications.
Samtec LCW-104-12-S-M-230-RP technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LCW-104-12-S-M-230-RP to view detailed technical specifications.
No datasheet is available for this part.