This Samtec header features 4 male contacts with tin plating, a through-hole mount, and a 2.54mm pitch. It is packaged in bulk and compliant with RoHS regulations. The header is not radiation hardened and is intended for use in standard applications.
Samtec LCW-104-13-T-S-300-RP technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LCW-104-13-T-S-300-RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.