This 4-contact male through hole header features gold plating, a 2.54mm pitch, and a bulk packaging style. It is not radiation hardened and is compliant with RoHS regulations. The header is designed for through hole mounting and has a solder termination. It is available in a single row configuration.
Samtec LCW-104-19-L-M-230-RP technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LCW-104-19-L-M-230-RP to view detailed technical specifications.
No datasheet is available for this part.