
This Samtec LCW-104-20-G-M-300-RP header features a gold plated contact plating, a male gender, and a through hole mount. It has 4 contacts and 1 row, packaged in bulk. The header has a 2.54mm pitch and is not radiation hardened. It is compliant with RoHS regulations and has a solder termination.
Samtec LCW-104-20-G-M-300-RP technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LCW-104-20-G-M-300-RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.