This Samtec LCW-106-19-L-M-300-RP is a 6-contact male through hole header with gold plating, a 2.54mm pitch, and a bulk packaging. It is suitable for use in applications where a reliable and durable connection is required. The header is designed for board-to-board and mezzanine connections. It is RoHS compliant and can be solder terminated. The header is not radiation hardened. It is available for use in a variety of through hole applications.
Samtec LCW-106-19-L-M-300-RP technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LCW-106-19-L-M-300-RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.