
This HDR wire to board connector features a right angle body orientation and 8 contacts. It has a terminal pitch of 2.54mm and is designed for through hole mounting. The connector has a product length of 20.32mm, product depth of 10.22mm, and product height of 5.08mm. It is rated for operation between -55°C and 125°C and has a maximum current rating of 3A per contact.
Samtec LCW-108-10-L-S-230-RA-01 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 20.32 |
| Product Depth (mm) | 10.22 |
| Product Height (mm) | 5.08 |
| Tail Length (mm) | 9.14 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Mating Length | 5.84mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec LCW-108-10-L-S-230-RA-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.