The LCW-108-10-T-M-230-RP is a through-hole header with 8 male contacts, plated with tin. It is available in bulk packaging and has a pitch of 2.54mm. The header is not radiation hardened and is compliant with RoHS regulations.
Samtec LCW-108-10-T-M-230-RP technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LCW-108-10-T-M-230-RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.