This 8-contact male connector features a through-hole mount and a 2.54mm pitch. It is plated with tin and is available in bulk packaging. The connector is compliant with RoHS regulations and is suitable for general use.
Samtec LCW-108-15-T-S-300-RP technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LCW-108-15-T-S-300-RP to view detailed technical specifications.
No datasheet is available for this part.