
This right angle shrouded header features 21 male contacts with a termination type of solder and a contact finish of tin with a nickel barrier. It has a rated current of 3A and a dielectric withstanding voltage of 1000VAC. The insulator material is glass filled polyester and the insulator color is black. The header is designed for commercial reliability and has a mounting style of right angle. It is available in a through hole package type and is suitable for use in applications with operating temperatures ranging from -65 to 105 degrees Celsius.
Samtec LCW-121-15-T-M-230-RE technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 21 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | LCW |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec LCW-121-15-T-M-230-RE to view detailed technical specifications.
No datasheet is available for this part.