This right angle header features 23 male contacts with a rated current of 3A and a dielectric withstanding voltage of 1000VAC. The insulator is made of glass filled polyester and has a black color. The connector is plated with 10u of tin with a nickel barrier. It has a commercial reliability rating and is suitable for operating temperatures between -65°C and 125°C.
Samtec LCW-123-15-L-M-230-RE technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 23 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | LCW |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec LCW-123-15-L-M-230-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.