
The LCW-134-15-T-S-230-RE is a right angle header from Samtec with 34 male contacts. It operates within a temperature range of -65°C to 105°C and features a glass filled polyester insulator. The connector is rated for 3A of current and can withstand 1000VAC of dielectric voltage. It is compliant with ROHS regulations and has a UL flammability code of 94V-0.
Samtec LCW-134-15-T-S-230-RE technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 34 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | LCW |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec LCW-134-15-T-S-230-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.