
High-speed, low-profile open pin field connector featuring surface mount termination. This female header offers 320 contacts arranged in 8 PCB rows with a 0.05 mating contact row spacing. Constructed with black Liquid Crystal Polymer (LCP) insulator material, it supports a rated current of 2.2A for signal applications. The termination utilizes tin over nickel plating with a 30µm thickness for reliable connectivity.
Samtec LPAF-40-03.5-S-08-2-K-TR technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 320 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | LPAF |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2.2 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 8 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec LPAF-40-03.5-S-08-2-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.