The LPHT-08-32-S-RT2-GP is a right angle female power connector with a rated current of 1A and an operating temperature range of -40°C to 105°C. It features solder termination and a liquid crystal polymer (LCP) insulator. The connector is designed for commercial reliability and has a tin over nickel contact finish. It is available as a single unit with a black insulator color and a plating thickness of 30μ.
Samtec LPHT-08-32-S-RT2-GP technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | LPHT |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Insulator Color | BLACK |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samtec LPHT-08-32-S-RT2-GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.