Samtec LS2-105-01-FM-D-RA1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 10.13mm |
| Housing Color | Black |
| Length | 11.57mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LS2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LS2-105-01-FM-D-RA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
