Samtec LS2-105-01-L-D-RA2-TR technical specifications.
| Contact Plating | Gold |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LS2-105-01-L-D-RA2-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.