The Samtec LS2-105-01-L-D-TR125 is a 2-row straight connector with a maximum operating temperature range of -55°C to 125°C. It features a contact material of bronze and gold plating. The connector has a length of 11.57mm and a pitch of 2mm. It is packaged on tape and reel and terminated with solder. The Samtec LS2-105-01-L-D-TR125 is rated for a maximum voltage of 475V AC.
Samtec LS2-105-01-L-D-TR125 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.27mm |
| Housing Color | Black |
| Length | 11.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LS2-105-01-L-D-TR125 to view detailed technical specifications.
No datasheet is available for this part.