The LS2-105-02-L-D-A-K-TR is a 10-contact shrouded header from Samtec, designed for surface mount applications. It features a SKT/HDR gender and a 2mm pitch, with two rows of contacts. The header is rated for a maximum operating temperature of 125°C and a minimum of -55°C. It can handle a maximum current rating of 3.2A per contact and a maximum voltage rating of 475VAC. The header has a height of 8.38mm and is suitable for use in a variety of board-to-board and mezzanine applications.
Samtec LS2-105-02-L-D-A-K-TR technical specifications.
| Type | Socket and Terminal Strip |
| Gender | SKT/HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 475VAC |
| Height | 8.38mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec LS2-105-02-L-D-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.