This 10-position, 2-row, vertical shrouded header features a 2mm pitch and gold plating for reliable connections. It is designed for surface mount applications and is available in rail/tube packaging. The header operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Samtec LS2-105-02-L-D-K technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LS2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LS2-105-02-L-D-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.