This 10-contact shrouded receptacle header features a 2mm pitch and 2 rows of contacts. It is made with bronze contact material and has a gold plating. The header is designed for surface mount applications and is available in tape and reel packaging. It is compliant with RoHS regulations but not Reach SVHC compliant. The receptacle is not radiation hardened.
Samtec LS2-105-02-L-D-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LS2-105-02-L-D-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.