This 20-contact shrouded receptacle is designed for board-to-board connections. It features a 2mm pitch and a maximum current rating of 5A. The receptacle is rated for a maximum voltage of 475V AC and operates within a temperature range of -55°C to 125°C. It is compliant with RoHS regulations and is available in rail or tube packaging.
Samtec LS2-110-01-L-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.27mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 21.57mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LS2-110-01-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.