The LS2-110-01-L-D-RA2 is a 20-position, 2mm pitch, right angle shrouded header from Samtec. It features a contact material of bronze with a gold plating and is designed for through-hole mounting. The component is rated for operation between -55°C and 125°C and is compliant with RoHS regulations. It is available in a rail or tube packaging and is not radiation hardened.
Samtec LS2-110-01-L-D-RA2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LS2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LS2-110-01-L-D-RA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.