The LS2-110-02-L-D-A-K-TR is a surface mount socket and terminal strip from Samtec, designed for board-to-board connections. It features 20 SKT/HDR contacts with a 2mm pitch and 2 rows, suitable for solder termination. The component operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3.2A per contact. It can withstand a maximum voltage rating of 475VAC and measures 8.38mm in height.
Samtec LS2-110-02-L-D-A-K-TR technical specifications.
| Type | Socket and Terminal Strip |
| Gender | SKT/HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 475VAC |
| Height | 8.38mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec LS2-110-02-L-D-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.