
This 30-contact shrouded receptacle header features a 2mm pitch and 2 rows of contacts. It is designed for through hole mount and has a gold-plated contact with a bronze base material. The header is compliant with RoHS regulations but does not meet SVHC requirements. It is suitable for use in applications where a secure and reliable connection is necessary.
Samtec LS2-115-01-L-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LS2-115-01-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.