
This 30-position shrouded header features 2mm pitch and 2 rows of contacts. It is designed for through hole mount and has gold plated contacts made of bronze. The header is compliant with RoHS regulations but does not meet SVHC requirements.
Samtec LS2-115-01-L-D-RA2-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LS2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LS2-115-01-L-D-RA2-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.