This 30-position surface mount header features 30 gold plated contacts with a 2mm pitch and 2 rows. It is designed for surface mount applications and is compliant with RoHS regulations. The header has a termination of solder and is part of the LS2 series from Samtec.
Samtec LS2-115-02-L-D-K-TR technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | LS2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LS2-115-02-L-D-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.