Samtec LS2-115-02-SM-D-K technical specifications.
| Number of Contacts | 30 |
| Pitch | 2mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec LS2-115-02-SM-D-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.