
This Samtec LS2-120-01-L-D header features 40 gold plated bronze contacts with a 2mm pitch, arranged in a 2-row shrouded configuration. It is designed for through hole mounting and is compliant with RoHS regulations. The header is not SVHC compliant. It is suitable for use in applications where a reliable and durable connection is required.
Samtec LS2-120-01-L-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LS2-120-01-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.