
The LS2-120-01-L-D-RA1-TR is a 40-position through-hole connector with a 2mm pitch, featuring 40 gold-plated contacts. It is compliant with RoHS regulations and suitable for general use. The connector is part of the LS2 series and is terminated with solder.
Samtec LS2-120-01-L-D-RA1-TR technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | LS2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LS2-120-01-L-D-RA1-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.