Samtec LS2-120-01-SM-D-RA2 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LS2-120-01-SM-D-RA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.